This 40-position, 2-row through-hole header features a 0.05inch pitch and tin contact plating. It is available in a packaging quantity of 72 pieces per tray. The header is not RoHS compliant. It has a row spacing of 0.05inch and is terminated with solder. The contact type is male pin.
CNC Tech 3210-40-002-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CNC Tech 3210-40-002-11-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.