This 40-position 2-row through-hole connector features a 0.05inch pitch and tin contact plating. It is designed for use in applications where a high-density connection is required. The connector is available in a packaging tray containing 72 pieces. The termination method is solder, allowing for easy assembly onto a printed circuit board. The connector is suitable for use in a variety of environments, including those with high temperatures.
CNC Tech 3210-40-002-12-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-40-002-12-99 to view detailed technical specifications.
No datasheet is available for this part.