This 50-position 2-row surface mount connector features tin-plated male pins and a solder termination. It is packaged in a tray with 60 connectors per pack. The connector has a pitch of 0.05 inch and a row spacing of 0.05 inch.
CNC Tech 3210-50-003-12-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-50-003-12-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.