This 60-position 2-row through-hole connector features gold-plated contacts and a 0.05inch pitch. It is designed for use in applications where a high-density connection is required. The connector is packaged in a tray with 60 pieces per unit. It is suitable for use in a variety of industries and applications, including industrial control and automation.
CNC Tech 3210-60-002-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-60-002-11-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.