This 60-position 2-row male pin header features tin plating and is designed for through hole mounting. The header is packaged in a tray with 60 pieces per package. It has a pitch of 0.05 inch and a row spacing of 0.05 inch. The termination type is solder.
CNC Tech 3210-60-002-12-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-60-002-12-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.