This 64-position 2-row male pin header features a through hole mount and tin plating. It is packaged in a tray with 60 units per package. The header has a pitch of 0.1inch and a row spacing of 0.1inch. The contacts are made of a material suitable for solder termination.
CNC Tech 3210-64-001-12-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-64-001-12-99 to view detailed technical specifications.
No datasheet is available for this part.