This 64-position 2-row surface mount connector features a 0.05inch pitch and tin contact plating. It is designed for surface mount applications and is packaged in a tray with 60 connectors per unit. The connector has a male pin contact type and is terminated with solder. It is suitable for use in a variety of electronic applications.
CNC Tech 3210-64-003-13-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3210-64-003-13-99 to view detailed technical specifications.
No datasheet is available for this part.