10-position shrouded header with a 1.27mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a gold flash contact finish. This male header offers a UL 94V-0 flammability rating for enhanced safety.
CNC Tech 3220-10-0100-00 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | 3220 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CNC Tech 3220-10-0100-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.