10-position shrouded header with male contacts, featuring a 1.27mm pitch. Right-angle mounting style with solder termination and gold flash contact finish. UL 94V-0 flammability rating ensures safety. Designed for board-to-board and mezzanine applications.
CNC Tech 3220-10-0200-00 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CNC Tech 3220-10-0200-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.