14-position shrouded header with a 1.27mm pitch, designed for surface mount termination. Features straight mounting and gold-plated contacts for reliable conductivity. This male connector is rated UL 94V-0 for flammability.
CNC Tech 3220-14-0300-00 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CNC Tech 3220-14-0300-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.