Shrouded header with 20 contacts and a 1.27 mm terminal pitch. Features a straight, surface mount body orientation with a 2-row configuration and a center key polarization type. Designed for solder termination, this header operates within a temperature range of -40 °C to 105 °C, supports a maximum current rating of 1 A, and has a height of 5.6 mm with a mating length of 3.5 mm.
CNC Tech 3220-20-0300-00 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1A |
| Height | 5.6mm |
| Mating Length | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3220-20-0300-00 to view detailed technical specifications.
No datasheet is available for this part.