20-position shrouded header for board-to-board applications. Features straight, top-entry, surface mount termination with a 1.27mm pitch. Male contacts are gold plated over a nickel barrier for reliable conductivity. Designed for SMT assembly and rated UL 94V-0 for flammability.
CNC Tech 3220-20-0300-00-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CNC Tech 3220-20-0300-00-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.