
10-position shrouded header with straight surface mount termination. Features male contacts with gold flash termination and a 1.27mm pitch. Designed for board-to-board and mezzanine applications, this component meets UL 94V-0 flammability standards.
CNC Tech 3221-10-0300-00 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CNC Tech 3221-10-0300-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.