20-position, 2-row IDC socket connector with a 1.27 mm terminal pitch. Features right-angle body orientation and cable mount termination via Insulation Displacement Technology (IDT). Rated for a maximum current of 1 A and operates within a temperature range of -40 °C to 105 °C, with a height of 4.05 mm.
CNC Tech 3230-20-0103-00 technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Height | 4.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 3230-20-0103-00 to view detailed technical specifications.
No datasheet is available for this part.