CNC Tech 421-AF-BM technical specifications.
| Type | USB 1.1 Type A Adapter |
| Gender | M/F |
| Number of Contacts | 4/4 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 421-AF-BM to view detailed technical specifications.
No datasheet is available for this part.