CNC Tech 5010-FU0064-005 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Length | 0.526inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 5010-FU0064-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.