This 5-pin M12 circular connector features a SKT gender and is designed for cable mount applications. It has a straight body orientation and a solder cup termination method. The connector operates within a temperature range of -40°C to 105°C. It is suitable for use in general applications.
CNC Tech 510F-3032-W05 technical specifications.
| Type | M12 Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 510F-3032-W05 to view detailed technical specifications.
No datasheet is available for this part.