CNC Tech 512-26-8800-WH-0001F technical specifications.
| Color | White |
| Length | 1foot |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 512-26-8800-WH-0001F to view detailed technical specifications.
No datasheet is available for this part.