CNC Tech 521-26-04-WH-010F technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 10foot |
| Number of Conductors | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 521-26-04-WH-010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.