CNC Tech 530-26-06-SV-1000F technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 530-26-06-SV-1000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.