CNC Tech 530-26-08-BL-0100F technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 530-26-08-BL-0100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.