High-temperature winding wire featuring 14 AWG annealed copper conductor. Maximum outer diameter measures 1.732 mm. Designed for operation up to 200 °C. Supplied in a 54-meter length.
CNC Tech 600214 technical specifications.
| Type | Winding Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 1.732mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Annealed Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 600214 to view detailed technical specifications.
No datasheet is available for this part.