CNC Tech 600220-30 technical specifications.
| Conductor Material | Copper |
| Insulation Diameter | 0.032inch |
| Insulation Material | Polyamide |
| Length | 21329.8foot |
| Package Quantity | 1 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 600220-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.