CNC Tech 600234 technical specifications.
| Type | Winding Wire |
| Size | 34AWG |
| Maximum Outer Diameter | 0.198mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Annealed Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 600234 to view detailed technical specifications.
No datasheet is available for this part.