CNC Tech 600234-30 technical specifications.
| Conductor Material | Copper |
| Insulation Diameter | 0.006inch |
| Insulation Material | Polyamide |
| Length | 550676.5foot |
| Package Quantity | 1 |
| Wire/Cable Gauge | 34AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 600234-30 to view detailed technical specifications.
No datasheet is available for this part.