CNC Tech 700-10009-00300 technical specifications.
| Color | Beige |
| Mount | Screw |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 700-10009-00300 to view detailed technical specifications.
No datasheet is available for this part.