CNC Tech 770-20011-00100 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 770-20011-00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.