CNC Tech 800-14-19D-RE-0003F technical specifications.
| Color | Red |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 800-14-19D-RE-0003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
