CNC Tech 800-1400-2-SJT0-BL-00100 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CNC Tech 800-1400-2-SJT0-BL-00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.