CNC Tech 800-1401-2-SJT0-BL-00200 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Number of Conductors | 3 |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 800-1401-2-SJT0-BL-00200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.