
CNC Tech 800-18-13D-RE-0006F technical specifications.
| Color | Red |
| Number of Conductors | 3 |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 800-18-13D-RE-0006F to view detailed technical specifications.
No datasheet is available for this part.