A 2 meter North American power cord assembly featuring 18 AWG 2-conductor SVT type cabling. The assembly is rated for 10 Amps at 250 Volts and features an unshielded black PVC jacket with a maximum temperature rating of 105°C.
Checking distributor stock and pricing after the page loads.
| Wire Gauge | 18/2AWG |
| Voltage Rating | 250V |
| Current Rating | 10A |
| Length | 2m |
| Cord Type | SVT |
| Temperature Rating | 105°C |
| Color | Black |
| Shielding | Unshielded |
| RoHS | Compliant |
| REACH | Compliant |