CNC Tech 800-1803-2-SVT0-BL-00100 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Number of Conductors | 3 |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 800-1803-2-SVT0-BL-00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.