CNC Tech 810-10095-00020 technical specifications.
| Cable Type | UL 1007 |
| Wire Size | 22AWG |
| Connector Type A | Power |
| Connector Type B | 2(Power) |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 810-10095-00020 to view detailed technical specifications.
No datasheet is available for this part.