CNC Tech 911M-2-3-01500-PL technical specifications.
| Cable Type | Duplex |
| Connector Type B | Duplex LC |
| Connector Type A | Duplex LC |
| Jacket Color | Aqua |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 911M-2-3-01500-PL to view detailed technical specifications.
No datasheet is available for this part.