The 2540G-723-7 is a BNC RCP crimp connector with a straight body orientation, designed for cable mounting. It operates over a frequency range of 0 to 4G and has an impedance of 50 ohms. The connector's operating temperature range is -65 to 165 degrees Celsius. The contact plating is nickel.
Coaxial Components 2540G-723-7 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coaxial Components 2540G-723-7 to view detailed technical specifications.
No datasheet is available for this part.