Coaxial Components 5919CC-36-7 technical specifications.
| Type | Type N |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coaxial Components 5919CC-36-7 to view detailed technical specifications.
No datasheet is available for this part.