The 8M163-1 is a right angle SSMC female through hole RF connector with a frequency range of 0 to 12.4G and an impedance of 50 ohms. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. The connector features gold contact plating and is designed for solder termination.
Coaxial Components 8M163-1 technical specifications.
| Type | SSMC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coaxial Components 8M163-1 to view detailed technical specifications.
No datasheet is available for this part.