Coba AF010701 technical specifications.
| Color | Grey |
| Length | 0.91m |
| Thickness | 9mm |
| Width | 0.6m |
| RoHS | Compliant |
Download the complete datasheet for Coba AF010701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.