Coba AF010702 technical specifications.
| Color | Grey, Black, Yellow |
| Height | 900mm |
| Length | 1.52m |
| Material | PVC, Polyvinyl |
| Thickness | 9mm |
| Width | 1.5m |
| RoHS | Compliant |
Download the complete datasheet for Coba AF010702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.