Coba AF010703 technical specifications.
| Color | Grey, Black, Yellow |
| Height | 900mm |
| Length | 18.3m |
| Material | PVC, Polyvinyl |
| Thickness | 9mm |
| Width | 18.3m |
| RoHS | Compliant |
Download the complete datasheet for Coba AF010703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
