
Coba CDS020001V technical specifications.
| Color | Blue |
| Length | 10m |
| Material | Vinyl |
| Thickness | 2mm |
| Width | 1.2m |
| RoHS | Compliant |
Download the complete datasheet for Coba CDS020001V to view detailed technical specifications.
No datasheet is available for this part.
