
Coba CMC000002PCL technical specifications.
| Color | Clear |
| Length | 1.5m |
| Material | PC |
| Thickness | 2.5mm |
| Width | 1.2m |
| RoHS | Compliant |
Download the complete datasheet for Coba CMC000002PCL to view detailed technical specifications.
No datasheet is available for this part.
