Coba CMH000001PEL technical specifications.
| Color | Clear |
| Length | 1.2m |
| Material | PET |
| Thickness | 2.5mm |
| Width | 0.9m |
| RoHS | Compliant |
Download the complete datasheet for Coba CMH000001PEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.