
COBA Black PVC Anti-Slip Flooring Mat
Coba CS010605 technical specifications.
| Color | Black |
| Length | 5m |
| Material | PVC |
| Width | 0.6m |
| RoHS | Compliant |
Download the complete datasheet for Coba CS010605 to view detailed technical specifications.
No datasheet is available for this part.
