Coba FD010004 technical specifications.
| Color | Black |
| Length | 0.05m |
| Thickness | 13mm |
| Width | 0.05m |
| RoHS | Compliant |
Download the complete datasheet for Coba FD010004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.