Coba FD020002M3 technical specifications.
| Color | Blue |
| Length | 0.3m |
| Thickness | 13mm |
| Width | 0.05m |
| RoHS | Compliant |
Download the complete datasheet for Coba FD020002M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.