
Black PVC Textured Anti-Fatigue Mat, 18.3m x 0.0009m x 12.5mm
Coba FF010003 technical specifications.
| Color | Black |
| Length | 18.3m |
| Thickness | 12.5mm |
| Width | 0.0009m |
| RoHS | Compliant |
Download the complete datasheet for Coba FF010003 to view detailed technical specifications.
No datasheet is available for this part.
