Coba GRP010003L technical specifications.
| Color | Grey |
| Length | 1.2m |
| Thickness | 2.4mm |
| Width | 0.8m |
| RoHS | Compliant |
Download the complete datasheet for Coba GRP010003L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.