
Coba LM010201 technical specifications.
| Color | Black, Blue |
| Length | 0.85m |
| Series | Cobawash |
| Thickness | 9mm |
| Width | 0.6m |
| RoHS | Compliant |
Download the complete datasheet for Coba LM010201 to view detailed technical specifications.
No datasheet is available for this part.
